
Crimp-termination socket for size 16 connectors, designed for 14-18 AWG wire gauges. Features copper alloy contact material with nickel plating for enhanced conductivity and durability. Operates within a temperature range of -55°C to 125°C, with a maximum insulation diameter of 0.15 inches. This lead-free, RoHS-compliant component is sealable and supplied on tape and reel for efficient assembly.
TE Connectivity 1062-14-0122 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Insulation Diameter | 0.15inch |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1062-14-0122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.