
Straight, cable mount socket contact for signal applications, featuring a crimp termination method suitable for 16-22AWG wire. This component offers a maximum current rating of 7.5 A and operates within a temperature range of -55 °C to 125 °C. With a product length of 20.12 mm and a depth of 4.4 mm, it is designed for robust interconnectivity.
TE Connectivity 1062-20-0144 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Length (mm) | 20.12 |
| Product Depth (mm) | 4.4 |
| Contact Type | Signal |
| Gender | SKT |
| Termination Method | Crimp |
| Max Current Rating | 7.5A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536904000 |
| Schedule B | 8536904000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1062-20-0144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.