Conn Contact Socket Size 22 PS 16-22 AWG Nickel
TE Connectivity 1062-20-0222-PS technical specifications.
| Gender | Female |
| Mount | Socket |
| Reach SVHC Compliant | Unknown |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1062-20-0222-PS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.