
32-position, right-angle male Eurocard header for board-to-board applications. Features a 2.54mm pitch and 0.1-inch row spacing, with 32 loaded contacts for signal applications. Constructed with bronze contacts plated in gold, housed in grey polyester with a UL94 V-0 flammability rating. Operates across a temperature range of -55°C to 125°C and utilizes a press-fit termination method.
TE Connectivity 106276-4 technical specifications.
| Circuit Application | Signal |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 53.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Positions Loaded | 32 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 1350 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | Eurocard |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 106276-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
