TE Connectivity 1064292-1 technical specifications.
| Color | Black |
| Features | Shielded |
| Gender | Female to Female |
| Impedance | 50R |
| Max Frequency | 6GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1064292-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.