
TE Connectivity 1064309-1 technical specifications.
| Body Plating | Gold |
| Color | Blue |
| Conductor Material | Copper, Steel |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Polypropylene |
| ELV | Compliant |
| Features | Shielded |
| Frequency | 6GHz |
| Gender | Female to Female |
| Impedance | 50R |
| Insulation Material | PVC |
| Length | 7.87inch |
| Max Frequency | 6GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 2400 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Diameter | 1.91mm |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1064309-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
