
Coaxial cable assembly featuring a 0.2m length and 30AWG construction. Connectors include SSMT and SMA Plug, with the latter being gold-plated copper. This shielded assembly operates at frequencies up to 6GHz with a 50-ohm impedance. Constructed with a polypropylene dielectric and FEP insulation, it offers a temperature range of -40°C to 125°C.
TE Connectivity 1064552-1 technical specifications.
| Package/Case | SMA |
| Color | Blue |
| Conductor Material | Copper, Steel |
| Connector Type B | SMA, Plug |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Polypropylene |
| ELV | Compliant |
| Features | Shielded |
| Frequency | 6GHz |
| Gender | Female to Male |
| Impedance | 50R |
| Insulation Material | FEP |
| Length | 7.87inch |
| Max Frequency | 6GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Diameter | 0.052inch |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1064552-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
