TE Connectivity 106456-1 technical specifications.
| Color | Black |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Material | PBT, Polybutylene |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 700 |
| Packaging | Bulk |
| Pitch | 6mm |
| Radiation Hardening | No |
| Series | Fastin-Faston |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 106456-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
