
TE Connectivity 106740-4 technical specifications.
| Circuit Application | Signal |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Male |
| Housing Color | Grey |
| Insulation Material | Polyester |
| Length | 93.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 160 |
| Number of Positions | 160 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Termination | Solder |
| Width | 13.716mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 106740-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
