
TE Connectivity 106744-1 technical specifications.
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 46.1mm |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 22 |
| RoHS Compliant | Yes |
| Series | Z-Pack |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 106744-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
