
110-position, 5-row female backplane connector featuring a 2mm pitch for board-to-board applications. Utilizes press-fit termination and through-hole mounting for vertical PCB integration. Contacts are constructed from bronze with gold plating, operating within a -55°C to 125°C temperature range. Housing is grey with UL94 V-0 flammability rating.
TE Connectivity 106773-4 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 110 |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Orientation | Vertical |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 106773-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
