
SMB RF coaxial connector, straight orientation, male gender, designed for 50 Ohm impedance. Features brass body and contact material with gold plating for superior conductivity. Utilizes TFE dielectric for reliable performance up to 4GHz and 165°C maximum operating temperature. Surface mountable with solder termination, offering 500 mating cycles.
TE Connectivity 1080440-1 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Not Applicable |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount, Flanges |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Carton |
| PCB Mounting Orientation | Vertical |
| Plating | Gold |
| Polarity | Standard |
| RoHS Compliant | No |
| Series | SMB |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1080440-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.