TE Connectivity 1082-0000-00 technical specifications.
| Contact Plating | Gold |
| Gender Type A | Female |
| Gender Type B | Male |
| Impedance | 50R |
| Orientation | Straight |
| Plating | Gold |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1082-0000-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.