RF coaxial connector, SMA male, straight orientation, free-hanging mount, designed for 0Hz to 6GHz operating frequency. Features brass body with bronze plating, gold-plated brass center contact, and PTFE dielectric. Offers 50-ohm impedance, 250V voltage rating, and 500 mating cycles. Maximum operating temperature is 95°C, minimum is -40°C. Termination method is crimp.
TE Connectivity 1082034-1 technical specifications.
| Body Material | Brass |
| Body Plating | Bronze |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Length | 25.4mm |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1082034-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.