TE Connectivity 1082052-1 technical specifications.
| Cable Type | Coaxial |
| Gender | F-F |
| Connector Type B | OSMT |
| Connector Type A | OSMT |
| Size | 30AWG |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | SRP33 |
| HTS Code | 8544429090 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1082052-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.