TE Connectivity 1083944-1 technical specifications.
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Frequency | 50GHz |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1083944-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.