TE Connectivity 1085456-1 technical specifications.
| Termination Type | SURFACE MOUNT |
| Insulator Material | POLYPHENYLENE SULFIDE |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 1085456-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.