RF coaxial connector, TNC series, straight orientation, male gender, designed for cable mounting with solder termination. Features a 50 Ohm impedance and operates from 0 Hz to 15 GHz, with a maximum frequency of 15 GHz. Constructed with a stainless steel body and gold plating on body and center contacts, utilizing a copper center contact and TFE dielectric. Rated for 335V, 105°C maximum operating temperature, and 500 mating cycles.
TE Connectivity 1085791-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 27.6mm |
| Dielectric Material | TFE |
| ELV | Compliant |
| Frequency | -15GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 17.4mm |
| Mating Cycles | 500 |
| Max Frequency | 15GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 15 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1085791-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.