TE Connectivity 1086009-1 technical specifications.
| Body Material | Polyphenylene |
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PCB Mounting Orientation | Vertical |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1086009-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.