Straight mount SMA RF coaxial connector with a 50 Ohm impedance, designed for panel mounting. Features a brass body with bronze plating, copper center contact with gold plating, and a TFE dielectric. Operates from 0 Hz to 6 GHz with a voltage rating of 335V and a maximum operating temperature of 125°C. Offers 500 mating cycles and is RoHS compliant.
TE Connectivity 1086493-1 technical specifications.
| Body Material | Brass |
| Body Plating | Bronze |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| ELV | Non-Compliant |
| Frequency | 6GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1086493-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.