
TE Connectivity 1087198-2 technical specifications.
| Length | 1m |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1087198-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
