
Heavy-duty ring tongue terminal for 14-18 AWG wire, featuring brass construction with tin plating for enhanced conductivity and corrosion resistance. Designed for free-hanging mounting, this insulated terminal supports wires up to 0.17 inches in diameter with a 4.32mm insulation diameter. It offers a 5.36mm stud diameter and a 0.51mm tongue thickness, with a total length of 0.68 inches. Packaged on tape and reel for automated assembly, this component is RoHS and ELV compliant.
TE Connectivity 109452-6 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | Yes |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 4.32mm |
| Lead Free | Lead Free |
| Length | 0.68inch |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 5.36mm |
| Termination | Circular |
| Thickness | 0.02inch |
| Tongue Thickness | 0.51mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.17inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 109452-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.