
3-position, male mains power connector with a 10A current rating and 250VAC voltage rating. Features straight orientation, quick connect termination, and DPST throw configuration. Designed for panel mounting with screw and flange options, operating between -10°C and 40°C. This RoHS compliant component is supplied in bulk packaging.
TE Connectivity 10CBE1 technical specifications.
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Fuse | No |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50 to 30000 KHz |
| Orientation | Straight |
| Package Quantity | 210 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Type | Switch |
| Voltage | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 10CBE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
