
Mains power connector featuring a straight, male gender and 3 positions/contacts. Rated for 10A and 250V AC, this module-style connector offers a snap-in mount for panel thicknesses up to 2.49mm. It operates within a temperature range of -10°C to 40°C and is lead-free and RoHS compliant.
TE Connectivity 10CHS1 technical specifications.
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Depth | 69.62mm |
| ELV | Compliant |
| Fuse | No |
| Gender | Male |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 31.24mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50 to 30000 KHz |
| Orientation | Straight |
| Package Quantity | 36 |
| Packaging | Bulk |
| Panel Thickness | 2.49mm |
| RoHS Compliant | Yes |
| Series | C, Corcom |
| Termination | Faston |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 10CHS1 to view detailed technical specifications.
No datasheet is available for this part.