TE Connectivity 10CKFE1 technical specifications.
| Package/Case | Module |
| Current Rating | 10A |
| Gender | Male |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Operating Frequency | 50 to 30000 KHz |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 10CKFE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.