
3-pole, 3-contact male mains power connector with a 10A current rating and 250V AC voltage rating. Features a straight orientation, solder termination, and DPST throw configuration. Designed for panel mount, snap-in installation with a Faston termination type. Operating temperature range from -10°C to 40°C, lead-free, and RoHS compliant.
TE Connectivity 10CS1 technical specifications.
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| ELV | Compliant |
| Fuse | No |
| Gender | Male |
| Height | 24.64mm |
| Lead Free | Lead Free |
| Length | 41.17mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Ports | 1 |
| Operating Frequency | 50 to 30000 KHz |
| Orientation | Straight |
| Package Quantity | 42 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C, Corcom |
| Termination | Faston |
| Throw Configuration | DPST |
| Type | Switch |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 31.24mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 10CS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
