
3-pole male mains power connector with a 10A current rating and 250V AC voltage rating. Features solder termination and panel, screw, or flange mounting. Includes integrated 101nF capacitance and 0.36mH inductance for power filtering. Operates at 50/60 Hz, with a leakage current of 220uA. Lead-free and RoHS compliant, this connector is designed for reliable power connections.
TE Connectivity 10ED1 technical specifications.
| Capacitance | 101nF |
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Depth | 50.3mm |
| Fuse | No |
| Gender | Male |
| Height | 20.6mm |
| Inductance | 0.36mH |
| Lead Free | Lead Free |
| Leakage Current | 220uA |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw, Flanges |
| Number of Poles | 3 |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 40 |
| Packaging | Bulk |
| Resistance | 6GR |
| RoHS Compliant | Yes |
| Series | ED |
| Termination | Faston |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 66.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 10ED1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.