
General purpose mains power connector, module package, designed for AC applications. Features a straight, male gender with 3 positions and 3 contacts. Rated for 250V AC and 10A maximum current, operating at 50/60Hz. Panel, flange, and screw mountable with Faston termination. Compliant with ELV and lead-free standards, offering a leakage current of 220uA. Operating temperature range from -10°C to 40°C.
TE Connectivity 10EEA1 technical specifications.
| Application(s) | AC |
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Depth | 54.6mm |
| ELV | Compliant |
| Fuse | No |
| Gender | Male |
| Lead Free | Lead Free |
| Leakage Current | 220uA |
| Length | 50.3mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50/60Hz |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Primary Type | GENERAL PURPOSE |
| RoHS Compliant | Yes |
| Series | EEA, Corcom |
| Termination | Faston |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 50.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 10EEA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
