TE Connectivity 10EEBP technical specifications.
| Current | 10A |
| Current Rating | 10A |
| ELV | Compliant |
| Fuse | No |
| Lead Free | Lead Free |
| Leakage Current | 220uA |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 3 |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 40 |
| Packaging | Bulk |
| Panel Thickness | 1.73mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EEB, Corcom |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 10EEBP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.