AC Power Entry Module with 10A current rating and 250V AC voltage rating. Features a right-angle orientation with Faston termination and panel/flange mounting. This 3-position module operates within a temperature range of -10°C to 40°C and is RoHS compliant. Includes 3 contacts and 1 port, with a leakage current of 220uA.
TE Connectivity 10EEJ2 technical specifications.
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| ELV | Compliant |
| Fuse | No |
| Lead Free | Lead Free |
| Leakage Current | 220uA |
| Length | 51.76mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 100 to 30000 kHz |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EEJ, Corcom |
| Termination | Faston |
| Voltage Rating (AC) | 250V |
| Width | 28.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 10EEJ2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.