
3-pole, 3-contact male mains power connector with a straight orientation and quick connect termination. Features a 10A current rating, 250V AC voltage rating, and integrated fuse provision for 5 x 20mm fuses. Designed for panel mounting via screws or flanges, this module-style connector operates between -10°C and 40°C with a leakage current of 250uA. Dimensions include a width of 36mm, height of 32.8mm, depth of 54.5mm, and length of 54.61mm.
TE Connectivity 10EGG1-2 technical specifications.
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Depth | 54.5mm |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 32.8mm |
| Leakage Current | 250uA |
| Length | 54.61mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw, Flanges |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Ports | 1 |
| Operating Frequency | 10 to 30000 KHz |
| Orientation | Straight |
| Package Quantity | 36 |
| RoHS Compliant | Yes |
| Series | GG |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 10EGG1-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.