3-pole, 3-contact male mains power connector with quick connect termination. Features a 10A current rating, 250V AC voltage rating, and integrated fuse. Operates within a temperature range of -10°C to 40°C, with a leakage current of 250µA and a capacitance of 101nF. This general-purpose module-style connector offers snap-in mounting and a straight orientation.
TE Connectivity 10EGS1-1 technical specifications.
| Capacitance | 101nF |
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Filter Type | GENERAL PURPOSE |
| Fuse | Yes |
| Gender | Male |
| Leakage Current | 250uA |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Ports | 1 |
| Operating Frequency | 10 to 30000 KHz |
| Orientation | Straight |
| Package Quantity | 36 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | GG |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 10EGS1-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.