3-pole, 3-contact male mains power connector with a 10A current rating and 250VAC/250VDC voltage rating. Features a straight orientation, solder termination, and panel mount capability with screw flanges. Includes a fuse and a capacitance of 100nF, operating within a temperature range of -10°C to 40°C. RoHS compliant and lead-free.
TE Connectivity 10EHG1-2 technical specifications.
| Capacitance | 100nF |
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| ELV | Compliant |
| Fuse | Yes |
| Gender | Male |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 44.19mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw, Flanges |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Ports | 1 |
| Operating Frequency | 10 to 30000 KHz |
| Orientation | Straight |
| Package Quantity | 36 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HG |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 10EHG1-2 to view detailed technical specifications.
No datasheet is available for this part.