
TE Connectivity 10EJHS1 technical specifications.
| Current | 10A |
| Current Rating | 10A |
| Fuse | No |
| Leakage Current | 2uA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Snap in |
| Package Quantity | 120 |
| RoHS Compliant | Yes |
| Series | EJS |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 10EJHS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.