TE Connectivity 10EJM8 technical specifications.
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Leakage Current | 10uA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Series | EJM, Corcom |
| Termination | Wire Leads |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 10EJM8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.