
TE Connectivity 11012 technical specifications.
| Body Material | Polyester |
| Color | White |
| Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 11012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
