Chicago-Latrobe 11017, NAS-Type Aircraft Extension Drill Bit
TE Connectivity 11017 technical specifications.
| Body Material | PVC, Polyvinylchloride, Polyvinyl |
| Color | Yellow |
| Material | PVC |
| Mount | Cable |
| Width | 49mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 11017 to view detailed technical specifications.
No datasheet is available for this part.