
TE Connectivity 1102076-1 technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Silver, Nickel |
| Current Rating | 80A |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 83.5mm |
| Material | PBT |
| Mount | Panel |
| Number of Contacts | 6 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HMX.4, HTS |
| Termination | Screw |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1102076-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
