TE Connectivity 1102121-4 technical specifications.
| Dielectric Material | Aluminium |
| ELV | Compliant |
| Height | 24mm |
| Length | 81mm |
| Material | Aluminium |
| Mount | Surface Mount |
| Package Quantity | 5 |
| Packaging | Box |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | HA.10, HTS |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1102121-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.