TE Connectivity 11025 technical specifications.
| Body Material | PET, Polyester |
| Color | White |
| Height | 90mm |
| Material | Polyester |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 11025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.