TE Connectivity 1102656-1 technical specifications.
| Package/Case | Aluminum |
| Color | Grey |
| ELV | Compliant |
| Height | 0.87inch |
| Length | 5.098inch |
| Material | Aluminium |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Width | 2.2inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1102656-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.