TE Connectivity 1102760-2 technical specifications.
| Package/Case | Aluminum |
| Depth | 56mm |
| Length | 156mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | EMV, HTS |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1102760-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.