TE Connectivity 1102838-1 technical specifications.
| Package/Case | Aluminum |
| Dielectric Material | Aluminium |
| ELV | Compliant |
| Housing Color | Black |
| Material | Aluminium |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HF-EMV, HTS |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1102838-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.