TE Connectivity 1102838-2 technical specifications.
| Package/Case | Aluminum |
| Depth | 20mm |
| ELV | Compliant |
| Housing Color | Black |
| Length | 184mm |
| Material | Aluminium |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1102838-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.