TE Connectivity 1102855-4 technical specifications.
| Contact Type | Pin, Socket |
| Length | 111mm |
| Mount | Socket |
| Radiation Hardening | No |
| Series | HSM, HTS |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1102855-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.