TE Connectivity 1102855-5 technical specifications.
| Contact Type | Pin, Socket |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 111mm |
| Mount | Socket |
| Package Quantity | 25 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | HTS Heavy Duty |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1102855-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.