TE Connectivity 1102855-6 technical specifications.
| Package/Case | Metal |
| ELV | Compliant |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | HTS Heavy Duty |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1102855-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.