
TE Connectivity 1102855-8 technical specifications.
| Contact Type | Pin, Socket |
| ELV | Compliant |
| Length | 116mm |
| Mount | Socket |
| Package Quantity | 25 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | HTS |
| Width | 12mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1102855-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.