TE Connectivity 1102860-1 technical specifications.
| Body Material | Plastic, Glass |
| ELV | Compliant |
| Material | Plastic, Glass fibre |
| Package Quantity | 10 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | HD.7 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1102860-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.