TE Connectivity 1102887-1 technical specifications.
| Color | Grey |
| Contact Type | HE/HA |
| Current Rating | 16A |
| ELV | Compliant |
| Gender | Female |
| Material | Polycarbonate |
| Number of Positions | 46 |
| Package Quantity | 5 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HEE.46, HTS |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1102887-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.